Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28482Copy
Newark Part No.38AK6658
Product RangePTR Series
Your Part Number
903 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 5+ | $12.830 |
| 10+ | $11.990 |
| 25+ | $11.080 |
| 50+ | $10.340 |
| 100+ | $10.150 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28482Copy
Newark Part No.38AK6658
Product RangePTR Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric149.86mm
External Width - Metric149.86mm
External Depth - Metric119.38mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial5.9"
External Width - Imperial5.9"
External Depth - Imperial4.7"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28482 is a hinged ABS plastic box.
- External dimension is 5.9" x 5.9" x 4.7", internal dimension is 5.65" x 5.65" x 4.45" (L x W x D)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional plastic internal panel (PTX-18482-P)
- Body made of gray ABS plastic
- Cover made of gray ABS plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
149.86mm
External Depth - Metric
119.38mm
Body Color
Gray
External Height - Imperial
5.9"
External Depth - Imperial
4.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
149.86mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
5.9"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
