Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28486Copy
Newark Part No.34AK3852
Product RangePTR Series
Your Part Number
91 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $25.760 |
| 10+ | $25.240 |
| 25+ | $24.730 |
| 50+ | $24.210 |
| 100+ | $23.700 |
| 250+ | $23.180 |
| 500+ | $22.660 |
| 1000+ | $22.150 |
Price for:Each
Minimum: 5
Multiple: 5
$128.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28486Copy
Newark Part No.34AK3852
Product RangePTR Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric299.72mm
External Width - Metric200.66mm
External Depth - Metric129.54mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial11.8"
External Width - Imperial7.9"
External Depth - Imperial5.1"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28486 is a hinged ABS plastic box.
- External dimension is 11.8" x 7.9" x 5.1", internal dimension is 11.55" x 7.65" x 4.85" (L x W x D)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional steel or plastic internal panel (PTX-18486, PTX-18486-P)
- Body made of gray ABS plastic
- Cover made of gray ABS plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.72mm
External Depth - Metric
129.54mm
Body Color
Light Gray
External Height - Imperial
11.8"
External Depth - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200.66mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
7.9"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
