Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16569
Newark Part No.59AM0965
Product RangePU Series
Technical Datasheet
140 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $41.290 |
| 10+ | $38.410 |
| 25+ | $35.220 |
| 50+ | $32.940 |
| 100+ | $31.270 |
| 250+ | $27.690 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16569
Newark Part No.59AM0965
Product RangePU Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric193.04mm
External Width - Metric116.84mm
External Depth - Metric55.88mm
IP RatingIP66, IP68
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Height - Imperial7.6"
External Width - Imperial4.6"
External Depth - Imperial2.2"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193.04mm
External Depth - Metric
55.88mm
Body Color
Light Gray, Transparent
External Height - Imperial
7.6"
External Depth - Imperial
2.2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
116.84mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.6"
Product Range
PU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate