Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.250 |
| 5+ | $114.050 |
| 10+ | $109.870 |
Price for:Each
Minimum: 1
Multiple: 1
$118.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14214Copy
Newark Part No.06M4782
Rack U Height5U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric222.3mm
External Width - Metric483mm
External Depth - Metric437mm
External Height - Imperial8.8"
External Width - Imperial19"
External Depth - Imperial17.19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RM-14214 is a rack mount aluminum chassis.
- External dimension is 8.75" x 19" x 17.06", internal dimension is 8.62" x 16.82" x 16.97" (LxWxD)
- Side panel mounting holes are punched on 0.87" grid to allow flexibility in mounting of components
- Rear Panel is fully adjustable from front to rear
- Standard 19" front panels feature "surface shield" protection
- Front panel: 0.12" thick mill finish aluminum with "surface shield" protection
- Side & Rear Panels: 0.09inch aluminum
- Shipped unassembled with all necessary assembly hardware
- Supports 25 lb. equipment load (50 lb. with optional rear mounting brackets)
Technical Specifications
Rack U Height
5U
Cabinet Style
Rack Mount
External Width - Metric
483mm
External Height - Imperial
8.8"
External Depth - Imperial
17.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
222.3mm
External Depth - Metric
437mm
External Width - Imperial
19"
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
