Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14296Copy
Newark Part No.38AK5981
Product RangeRack Mount Aluminum Chassis Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $180.410 |
| 10+ | $165.070 |
Price for:Each
Minimum: 5
Multiple: 5
$902.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14296Copy
Newark Part No.38AK5981
Product RangeRack Mount Aluminum Chassis Series
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric482.6mm
External Depth - Metric660.4mm
External Height - Imperial5.25"
External Width - Imperial19"
External Depth - Imperial26"
Product RangeRack Mount Aluminum Chassis Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
5.25"
External Depth - Imperial
26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
133.35mm
External Depth - Metric
660.4mm
External Width - Imperial
19"
Product Range
Rack Mount Aluminum Chassis Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
