Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14298Copy
Newark Part No.38AK5983
Product RangeRack Mount Aluminum Chassis Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $224.160 |
Price for:Each
Minimum: 5
Multiple: 5
$1,120.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14298Copy
Newark Part No.38AK5983
Product RangeRack Mount Aluminum Chassis Series
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric222.25mm
External Width - Metric482.6mm
External Depth - Metric660.4mm
External Height - Imperial8.75"
External Width - Imperial19"
External Depth - Imperial26"
Product RangeRack Mount Aluminum Chassis Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
8.75"
External Depth - Imperial
26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
222.25mm
External Depth - Metric
660.4mm
External Width - Imperial
19"
Product Range
Rack Mount Aluminum Chassis Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
