Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $90.230 |
| 10+ | $88.430 |
| 25+ | $86.620 |
| 50+ | $84.810 |
| 100+ | $83.010 |
| 250+ | $81.210 |
Price for:Each
Minimum: 5
Multiple: 5
$451.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1751-BTCopy
Newark Part No.06M4801
Technical Datasheet
Rack U Height3U
External Width - Metric448mm
External Depth - Metric381mm
For Use WithOpen Relay Racks
External Width - Imperial17.6"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA-1751-BT is a 19-inch equipment ventilated Open Rack Shelf made of steel with black textured finish. This open rack shelf fits 19-inch and 23-inch wide panel spaces and 5.25-inch panel height. It is flanged for added support and comes with mounting hardware.
- Supports 150lbs
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Open Relay Racks
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
