Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SFA-1831Copy |
| Newark Part No. | 91F265 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 5+ | $13.170 |
| 10+ | $12.330 |
| 25+ | $11.550 |
| 50+ | $10.780 |
| 100+ | $10.590 |
| 250+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SFA-1831Copy |
| Newark Part No. | 91F265 |
| Technical Datasheet | |
| Panel Type | Surface Shield Panel |
| Rack U Height | 1U |
| Panel Material | Aluminum Alloy |
| Body Color | Unfinished |
| For Use With | All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures |
| External Height - Metric | 44.45mm |
| External Width - Metric | 483mm |
| External Height - Imperial | 1.75" |
| External Width - Imperial | 19" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Panel Type | Surface Shield Panel |
|---|---|
| Panel Material | Aluminum Alloy |
| For Use With | All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures |
| External Width - Metric | 483mm |
| External Width - Imperial | 19" |
| SVHC | No SVHC (21-Jan-2025) |
| Rack U Height | 1U |
|---|---|
| Body Color | Unfinished |
| External Height - Metric | 44.45mm |
| External Height - Imperial | 1.75" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
