Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $45.080 |
| 10+ | $44.160 |
| 25+ | $43.250 |
| 50+ | $42.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSFA-1837Copy
Newark Part No.91F271
Technical Datasheet
Panel TypeSurface Shield Panel
Rack U Height7U
Panel MaterialAluminum Alloy
Body ColorUnfinished
External Height - Metric311.2mm
External Width - Metric483mm
External Height - Imperial12.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFA-1837 is a surface-shield Relay Rack Panel made of 0.12-inch thick aluminium alloy with natural finish. The standard panels suitable for all cabinets, cabinet racks, relay racks and small enclosures where applicable. It has pressure-sensitive paper on one side protects and provides surface for laying out drilling or punching positions.
Applications
Industrial
Technical Specifications
Panel Type
Surface Shield Panel
Panel Material
Aluminum Alloy
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
7U
Body Color
Unfinished
External Height - Metric
311.2mm
External Height - Imperial
12.3"
Product Range
-
Technical Docs (2)
Alternatives for SFA-1837
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
