Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.310 |
Price for:Each
Minimum: 1
Multiple: 1
$84.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-12708Copy
Newark Part No.10P3371
Technical Datasheet
Rack U Height-
External Width - Metric-
External Depth - Metric-
For Use With19" Racks and Cabinets
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-12708 is an additional ventilated Fixed Shelf for BudRack large cabinet rack professional series.
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
External Width - Metric
-
For Use With
19" Racks and Cabinets
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
