Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $82.180 |
| 10+ | $79.870 |
| 25+ | $78.180 |
| 50+ | $76.620 |
| 100+ | $75.050 |
| 250+ | $73.490 |
Price for:Each
Minimum: 5
Multiple: 5
$410.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2385Copy
Newark Part No.91F9873
Technical Datasheet
Rack U Height-
External Width - Metric455mm
External Depth - Metric540mm
For Use With19" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial21.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2385 is a 19-inch Rack Ventilated Stationary Shelves made of 16-gauge steel with smooth black finish. Flanged front and rear to support up to 200lbs. It come in widths to fit 19-inch and 24-inch wide panel spaces and all cabinet rack depths. Shelves are one-piece. Requires two pairs of panel mounting rails per cabinet rack with smooth black finish.
- Shelves allow sufficient room in rear for cables and power outlet strips
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
540mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Cabinet Racks
External Depth - Imperial
21.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
