Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.930 |
Price for:Each
Minimum: 1
Multiple: 1
$163.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2389Copy
Newark Part No.06M4830
Technical Datasheet
Rack U Height2U
External Width - Metric455mm
External Depth - Metric540mm
For Use With19" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial21.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2389 is a black non-ventilated Sliding Shelf made of 16-gauge steel. Sliding shelves come in widths to fit 19 and 24-inch wide panel spaces and all cabinet rack depths. Universal mounting brackets allow flexibility in mounting. Shelves allow sufficient room in rear for cables and power outlet strips.
- Flanged on all four sides for added support
- Requires two pairs of panel mounting rails per cabinet rack
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
540mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Cabinet Racks
External Depth - Imperial
21.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
