Print Page
Image is for illustrative purposes only. Please refer to product description.

578 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $27.570 |
| 10+ | $26.850 |
| 25+ | $26.130 |
| 50+ | $25.970 |
| 100+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSPB-3921Copy
Newark Part No.40T8252
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialSteel
Cutout Diameter25.4mm
Cover / Base ColorGray
External Height - Metric88.9mm
IP RatingIP54
External Width - Metric82.6mm
External Depth - Metric69.9mm
NEMA RatingNEMA 4, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPB-3921 is a pushbutton box.
- External dimension is 3.5" x 3.25" x 2.75", internal dimension is 2.75" x 2.75" x 2.77" (L x W x D)
- Heavy duty 14 GA steel seam welded construction
- Cover with captive screws and sealing washer
- Cover screws thread into sealed nuts for additional sealing protection
- Cover has oil resistant die-cut gasket for reliable and lasting protection against dust, water & oil
- Cover supplied with one 30.5-mm four-way push button box holes
- Welded ground nut inside body
- External flanges with holes for wall mounting
- Durable ANSI 61 grey powder coating
- Designed to comply with NEMA and UL-508A Type 4, 12 and 13 rating
- UL listed
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
25.4mm
External Height - Metric
88.9mm
External Width - Metric
82.6mm
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP54
External Depth - Metric
69.9mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
