Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.640 |
| 5+ | $37.390 |
| 10+ | $35.920 |
Price for:Each
Minimum: 1
Multiple: 1
$39.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSPB-3923Copy
Newark Part No.40T8254
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter25.4mm
Cover / Base ColorGray
External Height - Metric203.2mm
IP RatingIP54
External Width - Metric82.6mm
External Depth - Metric69.9mm
NEMA RatingNEMA 4, 12, 13
External Height - Imperial8"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SPB-3923 is a pushbutton box.
- External dimension is 8" x 3.25" x 2.75", internal dimension is 6.62" x 2.75" x 2.77" (L x W x D)
- Heavy duty 14 GA steel seam welded construction
- Cover with captive screws and sealing washer
- Cover screws thread into sealed nuts for additional sealing protection
- Cover has oil resistant die-cut gasket for reliable and lasting protection against dust, water & oil
- Cover supplied with three 30.5-mm four-way push button box holes
- Welded ground nut inside body
- External flanges with holes for wall mounting
- Durable ANSI 61 grey powder coating
- Designed to comply with NEMA and UL-508A Type 4, 12 and 13 rating
- UL listed
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
25.4mm
External Height - Metric
203.2mm
External Width - Metric
82.6mm
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
IP Rating
IP54
External Depth - Metric
69.9mm
External Height - Imperial
8"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
