Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14255
Newark Part No.34AK3869
Technical Datasheet
Cover TypeTop / Bottom Cover
Cover MaterialAluminum
Cover Color-
For Use WithBud Industries RM-14296, RM-14297, RM-14298 & RM-14299 Rack Mount Chassis
External Depth - Metric660.4mm
External Width - Metric482.6mm
External Height - Metric12.7mm
External Depth - Imperial26"
External Width - Imperial19"
External Height - Imperial0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Top / Bottom Cover
Cover Color
-
External Depth - Metric
660.4mm
External Height - Metric
12.7mm
External Width - Imperial
19"
Product Range
-
Cover Material
Aluminum
For Use With
Bud Industries RM-14296, RM-14297, RM-14298 & RM-14299 Rack Mount Chassis
External Width - Metric
482.6mm
External Depth - Imperial
26"
External Height - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate