Print Page
Image is for illustrative purposes only. Please refer to product description.

139 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.720 |
| 5+ | $38.300 |
| 10+ | $34.890 |
| 25+ | $31.390 |
| 50+ | $29.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC-14262Copy
Newark Part No.06M4876
Technical Datasheet
Panel TypeTop / Bottom Cover
Rack U Height-
Panel MaterialAluminum
Body ColorUnfinished
External Height - Metric11.1mm
External Width - Metric433mm
External Height - Imperial0.437"
External Width - Imperial17.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TBC-14262 is a Ventilated Top or Bottom Cover for aluminum enclosure rack mount chassis.
Applications
Industrial
Technical Specifications
Panel Type
Top / Bottom Cover
Panel Material
Aluminum
For Use With
Bud Industries Rackmount Chassis C-14242, C-14243, C-14244, C-14245
External Width - Metric
433mm
External Width - Imperial
17.1"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
11.1mm
External Height - Imperial
0.437"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
