Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $102.080 |
| 10+ | $100.030 |
| 25+ | $98.000 |
| 50+ | $95.950 |
| 100+ | $93.920 |
| 250+ | $91.870 |
Price for:Each
Minimum: 5
Multiple: 5
$510.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWA-1540Copy
Newark Part No.06M4884
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric203.2mm
External Width - Metric155mm
External Depth - Metric203mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial8"
External Width - Imperial6.12"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WA-1540 is a portacab electronic enclosure.
- External dimension is 8" x 6.12" x 8", internal dimension is 7.41" x 5.15" x 7.4" (L x W x D)
- 0.05" aluminum
- Front panel recessed .50" and fits contour of cabinet
- Louvered sides
- Welded back has opening
- Four plastic feet furnished
- Designed for bench or portable use
- Light weight, yet strong
- Reinforced flexible metal handle recessed to permit stacking
- Carry handle limited to 25 lb. load capacity
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
203mm
Body Color
Metallic Grey
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
155mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.12"
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
