Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $232.780 |
| 5+ | $228.120 |
| 10+ | $223.470 |
Price for:Each
Minimum: 1
Multiple: 1
$232.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWNC-5631Copy
Newark Part No.64W0064
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric150mm
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial23.6"
External Width - Imperial23.6"
External Depth - Imperial5.93"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WNC-5631 is a wall mount network electronics cabinet.
- External dimension is 23.62" x 23.62" x 5.93", internal dimension is 17.71" x 21" x 5.16" (LxWxD)
- Style A type
- Sturdy and durable 16-gauge steel construction
- Furnished completely assembled with tempered glass front door with key lock and ventilation slots
- Front door can be mounted hinged left or right
- EIA 310D compliant for 19" rack-mount equipment
- Readily removable gland plate in the top and bottom for easy cable installation
- Supplied with one pair of fully adjustable panel mounting rails
- Four mounting slots provided in rear for rapid wall mounting
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
600mm
External Depth - Metric
150mm
Body Color
-
External Height - Imperial
23.6"
External Depth - Imperial
5.93"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
23.6"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
