Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No13027/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79C4285
Product Range400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $16.310 |
Price for:Each
Minimum: 100
Multiple: 100
$1,631.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No13027/2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79C4285
Product Range400 Series
Technical Datasheet
For Use WithBuccaneer 2, 3 Pole Connectors
Product Range400 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 13027/2 is a blue Insertion/Extraction Tool for use with 8A Buccaneer 400 series contacts.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Buccaneer 2, 3 Pole Connectors
SVHC
No SVHC (14-Jun-2023)
Product Range
400 Series
Technical Docs (2)
Alternatives for 13027/2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
