Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No14194Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K5698
Product RangeStandard Buccaneer Series
Your Part Number
833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 10+ | $13.700 |
| 25+ | $12.820 |
| 50+ | $12.210 |
| 100+ | $11.380 |
| 250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No14194Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.98K5698
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorType B Plug to Board-In Crimp Terminal
Cable Length - Metric100mm
Cable Length - Imperial4"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type B Plug to Board-In Crimp Terminal
Cable Length - Imperial
4"
Jacket Color
Black
Product Range
Standard Buccaneer Series
Cable Length - Metric
100mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
