Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BX0023Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92C3807 |
| Your Part Number | |
| Technical Datasheet |
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 5+ | $14.310 |
| 10+ | $13.860 |
| 25+ | $13.490 |
| 50+ | $13.120 |
| 100+ | $12.750 |
| 250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BX0023Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92C3807 |
| Technical Datasheet | |
| Battery Sizes Accepted | PP3 (9V) |
| No. of Batteries | 1 |
| Battery Holder Mount | Panel |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Black nylon PP3 holder with removable battery magazine - suitable for panel or chassis mounting. The battery is self-contacting as the magazine is locked in full insertion position. The holder has also been fitted with rear solder tag terminals.
- Depth behind panel: 54mm
- Panel cut-out: 34.5x24.5mm
- Fixing centres: 43mm
Contents
Contents: Battery holder only
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Battery Holder Mount | Panel |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for BX0023
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
