Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0027Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92C3810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $41.490 |
| 250+ | $39.660 |
| 500+ | $37.840 |
Price for:Each
Minimum: 100
Multiple: 100
$4,149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0027Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92C3810
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries4
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
This enclosed, nylon panel mounting battery holder will accept four AA type cells. It can be connected all in series or in two pairs of cells. It has been made from a robust, glass filled, black nylon and has a removable draw. A connection may be made via solder tags which will accept snap-on terminals.
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (27-Jun-2018)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Alternatives for BX0027
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
