Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BX0033Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9335 |
| Your Part Number | |
| Technical Datasheet |
698 In Stock
162 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $7.670 |
| 25+ | $7.400 |
| 50+ | $7.180 |
| 100+ | $7.060 |
| 250+ | $6.930 |
| 500+ | $6.800 |
| 1000+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BX0033Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9335 |
| Technical Datasheet | |
| Battery Sizes Accepted | PP3 (9V) |
| No. of Batteries | 1 |
| Battery Holder Mount | Through Hole |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
PP3 battery holder suitable for either PCB or chassis mounting. A connection may be made via solder tags or PCB solder pins, either of which may be cropped if not required.
- Black nylon construction
- Nickel silver contacts
- Solder Tag contact rating: 20A
- CB Pins contact rating: 5A
- Dimensions (HxWxD): 25.2x30x59mm
Contents
Contents: Battery holder only
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Battery Holder Mount | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Batteries | 1 |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for BX0033
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
