Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0034Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9336
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $8.970 |
| 25+ | $7.540 |
| 50+ | $6.810 |
| 100+ | $6.340 |
| 250+ | $5.950 |
| 500+ | $5.680 |
| 1000+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0034Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9336
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Open frame nylon battery holder suitable for PCB or chassis mounting. The chassis mounting solder tags accept snap-on terminals. The interlocking lugs allow multiple assemblies of the same holder.
- Made from black filled nylon
- Nickel silver contacts
- Solder tag contact rating: 20A
- PCB Pins contact rating: 5A
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Through Hole
SVHC
No SVHC (25-Jun-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
