Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV15/Z0000/70Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AJ5683
Product RangePolysnap BZV Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.650 |
| 5+ | $23.010 |
| 10+ | $21.350 |
| 25+ | $20.180 |
| 50+ | $19.300 |
| 100+ | $18.520 |
| 250+ | $17.540 |
Price for:Each
Minimum: 1
Multiple: 1
$24.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV15/Z0000/70Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AJ5683
Product RangePolysnap BZV Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount, Snap-In
IP Rating-
IP Rating-
Product RangePolysnap BZV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount, Snap-In
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Polysnap BZV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
