Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoC0480ALNAB
Newark Part No.90AJ5910
Your Part Number
Technical Datasheet
1,366 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.460 |
| 100+ | $4.250 |
| 250+ | $4.060 |
| 500+ | $3.810 |
| 1000+ | $3.650 |
| 2500+ | $3.510 |
| 5000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoC0480ALNAB
Newark Part No.90AJ5910
Technical Datasheet
Supply Voltage230VAC
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
230VAC
Illumination Color
Red
Lens Shape
Rectangular
Product Range
-
Lamp Base Type
Quick Connect
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate