Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoCR0028Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9373
Your Part Number
19 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 5+ | $5.720 |
| 10+ | $5.580 |
| 25+ | $5.420 |
| 50+ | $5.260 |
| 100+ | $5.130 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoCR0028Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9373
Technical Datasheet
Current Rating25A
Jaw Opening Max14.5mm
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
