Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0911/10/PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35R0632
Product RangeEXPlora Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.040 |
| 10+ | $175.630 |
| 25+ | $169.290 |
| 50+ | $158.500 |
| 100+ | $153.430 |
| 250+ | $151.530 |
| 500+ | $147.100 |
Price for:Each
Minimum: 1
Multiple: 1
$187.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0911/10/PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35R0632
Product RangeEXPlora Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeEXPlora Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPET (Polyester) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
PET (Polyester) Body
Contact Material
Brass
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Product Range
EXPlora Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP68
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
