Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0991Copy
Newark Part No.73R9581
Product RangeEXPlora Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.810 |
| 10+ | $39.170 |
| 25+ | $37.320 |
| 50+ | $35.470 |
| 100+ | $34.310 |
| 250+ | $32.450 |
| 500+ | $31.760 |
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoEXP-0991Copy
Newark Part No.73R9581
Product RangeEXPlora Series
Technical Datasheet
Accessory TypeHeavy Duty Sealing Cap
For Use WithEXP-0921/xx/x, EXP-A921/xx/x
Connector Body MaterialPC (Polycarbonate) Body
Product RangeEXPlora Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EXP-0991 is a heavy duty Sealing Cap made of polycarbonate. It maintains IP68 rating of unmated connectors with stainless steel straps. It is suitable for EXP-0921/xx/x and EXP-A921/xx/x.
Technical Specifications
Accessory Type
Heavy Duty Sealing Cap
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EXP-0921/xx/x, EXP-A921/xx/x
Product Range
EXPlora Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
