Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0419Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K0378
Your Part Number
9,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 5+ | $21.900 |
| 10+ | $20.820 |
| 25+ | $20.290 |
| 50+ | $19.750 |
| 100+ | $18.670 |
| 250+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0419Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K0378
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0419 is a 16A 250VAC/DC cartridge panel-mount Fuse Holder with polyester body, nylon cap, glass filled nylon nut, brass and silver plated contacts, screw cap/screwdriver/hand release fuse carrier and quick connect holder terminals. This fuse features panel sealed to IP68, touch-proof category PC2.
- 2.5W Maximum power dissipation
- <gt/>10⁶MΩ at 500VDC Insulation resistance
- <gt/>2kVAC Breakdown
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
