Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0462Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97K0379 |
| Product Range | PC2 Series |
| Your Part Number | |
| Technical Datasheet |
32,399 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.420 |
| 25+ | $6.970 |
| 50+ | $6.460 |
| 100+ | $6.070 |
| 250+ | $5.960 |
| 500+ | $5.830 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | FX0462Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97K0379 |
| Product Range | PC2 Series |
| Technical Datasheet | |
| Fuse Holder Type | Enclosed Screw Knob |
| Fuse Current | 10A |
| Fuse Size Held | 5mm x 20mm |
| Holder Terminals | Solder Lug |
| No. of Fuses | 1Fuses |
| Product Range | PC2 Series |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Designed for user safety, touchproof category PC2 with polyester moulded body and nylon cap/end bung. The screw cap can be either screwdriver or hand released. Contacts are silver plated brass. Approved to CSA, VDE and SEMKO. UL Recognised
- Panel sealed to IP68
- >10²Mohm at 500VDC insulation resistance
- 4KV at 50Hz AC breakdown
- < 10mohm contact resistance
- Operating temperature range from -20 to 85°C
- UL94V-0 flammability rating
- 5 x 20mm fuse size
- PC spills termination
- Protection category PC2
Technical Specifications
| Fuse Holder Type | Enclosed Screw Knob |
|---|---|
| Fuse Size Held | 5mm x 20mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Fuse Current | 10A |
|---|---|
| Holder Terminals | Solder Lug |
| Product Range | PC2 Series |
| Voltage Rating VDC | - |
Technical Docs (2)
Alternatives for FX0462
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
