Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoH8650VBAAGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ2928
Product Range8650 Series
Your Part Number
1,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.890 |
| 25+ | $3.630 |
| 50+ | $3.470 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $2.900 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoH8650VBAAGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ2928
Product Range8650 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap Colour-
Product Range8650 Series
Contact Current AC Max10A
Contact Voltage VAC277V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width21.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST-NO
Switch Mounting
Panel, Snap-In
Product Range
8650 Series
Contact Voltage VAC
277V
Contact Voltage VDC
-
Panel Cutout Width
21.9mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
