Print Page
Image is for illustrative purposes only. Please refer to product description.
304 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.170 |
| 25+ | $4.790 |
| 50+ | $4.470 |
| 100+ | $4.210 |
| 250+ | $3.960 |
| 500+ | $3.740 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoL295000NAG
Newark Part No.95AJ8699
Technical Datasheet
Supply Voltage110VAC
Lamp Base Type-
Illumination ColorGreen
Mounting Hole Dia-
Lens ShapeRound with Flat Top
Current Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
110VAC
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate