Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0016/RD.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06WX9479
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 5+ | $11.890 |
| 10+ | $11.100 |
| 25+ | $10.540 |
| 50+ | $10.130 |
| 100+ | $9.680 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0016/RD.Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06WX9479
Technical Datasheet
Product Range-
Panel Cutout Diameter6.6mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC28V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
6.6mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
28V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
