Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI005DTELARD12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5661
Product RangeMPI005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.250 |
| 25+ | $53.760 |
| 50+ | $50.280 |
| 100+ | $48.790 |
| 250+ | $47.300 |
Price for:Each
Minimum: 1
Multiple: 1
$58.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI005DTELARD12Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5661
Product RangeMPI005 Series
Product RangeMPI005 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC24V
IP RatingIP65
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MPI005 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP65
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19mm
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Alternatives for MPI005DTELARD12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
