Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/63Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9496
Product RangePF
Also Known AsGTIN UPC EAN: 2050000607639
Your Part Number
1,981 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $8.120 |
| 100+ | $7.500 |
| 250+ | $6.770 |
| 500+ | $6.180 |
| 1000+ | $5.740 |
| 2500+ | $5.370 |
| 5000+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/63Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9496
Product RangePF
Also Known AsGTIN UPC EAN: 2050000607639
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product RangePF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PF0001/63 from Bulgin is an IEC flange fused inlet. This EN60320-1 standard sheet C14 single fuse IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and E
- 5mm x 20mm fuse
- Spare fuse facility
- 6.3mm tabs
- Contact resistance is 10mohm
- Operating temperature range from -40°C to 70°C
- Tin plated tabs
- Maximum dissipation of fuse is 2.5W
- Black colour IEC inlet
- AC breakdown voltage is 5.5KV (pole to pole) and 4KV (poles to panel)
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
Product Range
PF
Alternatives for PF0001/63
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
