Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0447Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 5+ | $20.590 |
| 10+ | $18.600 |
| 25+ | $17.290 |
| 50+ | $15.880 |
| 100+ | $13.710 |
| 250+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0447Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1012
Technical Datasheet
USB Connector TypeMini USB Type B
USB Connector TypeMini USB Type B
No. of Positions5 Position
No. of Positions5 Position
Connector MountingThrough Hole Mount
Connector MountingThrough Hole Mount
IP RatingIP68, IP69K
IP RatingIP68
IP RatingIP68, IP69K
Product Range-
Contact MaterialCopper Alloy
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact PlatingGold Plated Contacts
Product Overview
The PX0447 from Bulgin is a sealed, IP68 & IP69K rated mini USB 2.0 type B socket with pins for direct PC mounting. Mates with PX0441 & PX0442 type cables.
- Plug and play capability
- Dust and waterproof to EN60529
- Dust and waterproof to DIN 40050-9
- Hot pluggable, standard 4 pole interface
- Secure, proven locking system
- Current rating is 1A
- Voltage rating is 30VAC, 42VDC
- Operating temperature range from 0°C to 70°C
- Copper alloy with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
No. of Positions
5 Position
Connector Mounting
Through Hole Mount
IP Rating
IP68, IP69K
IP Rating
IP68, IP69K
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
USB Connector Type
Mini USB Type B
Gender
Receptacle
No. of Positions
5 Position
Connector Mounting
Through Hole Mount
IP Rating
IP68
Product Range
-
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for PX0447
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
