Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0599Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93K6187
Your Part Number
3,448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 5+ | $19.340 |
| 10+ | $17.690 |
| 25+ | $16.250 |
| 50+ | $14.930 |
| 100+ | $12.890 |
| 250+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0599Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93K6187
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IEC320 C19 rewireable connector
- Wire Sizes (max) 3 x 2.5mm<sup>2</sup>, 3 x 12AWG
- Overall cable diameter up to 12mm
- CSA and VDE approvals
- UL Recognised
Technical Specifications
IEC Connector Type
IEC C19 Socket
Gender
Plug
Contact Termination Type
Screw
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
