Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0777/6POLECopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 08X2019 |
| Product Range | Buccaneer Standard Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.130 |
| 10+ | $46.670 |
| 100+ | $43.570 |
| 250+ | $40.480 |
| 500+ | $38.280 |
| 1000+ | $35.770 |
| 2500+ | $35.180 |
| 5000+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$53.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0777/6POLECopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 08X2019 |
| Product Range | Buccaneer Standard Series |
| Technical Datasheet | |
| Cable Diameter | 8mm |
| Colour | Black |
| Conductor Area CSA | 2.5mm² |
| Product Range | Buccaneer Standard Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Diameter | 8mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | No SVHC (25-Jun-2025) |
| Colour | Black |
|---|---|
| Product Range | Buccaneer Standard Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
