Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0777Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9575 |
| Your Part Number | |
| Technical Datasheet |
195 In Stock
43 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.640 |
| 5+ | $33.610 |
| 10+ | $29.910 |
| 25+ | $28.260 |
| 50+ | $25.970 |
| 100+ | $22.440 |
| 250+ | $21.380 |
Price for:Each
Minimum: 1
Multiple: 1
$37.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0777Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX9575 |
| Technical Datasheet | |
| Cable Diameter | 8mm |
| Colour | Black |
| Conductor Area CSA | 2.5mm² |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
A threaded, coupling style connector for extending or repairing 3 core power cables. The two piece body is sealed to IP68, which protects against the effects of immersion. Supplied with instructions.
Technical Specifications
| Cable Diameter | 8mm |
|---|---|
| Conductor Area CSA | 2.5mm² |
| SVHC | Lead (04-Feb-2026) |
| Colour | Black |
|---|---|
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
