Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9578
Product RangeBuccaneer Mini Series
Your Part Number
385 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 5+ | $12.930 |
| 10+ | $11.960 |
| 25+ | $11.280 |
| 50+ | $10.720 |
| 100+ | $9.830 |
| 250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0801Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9578
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
Shell TypeSolid Shell Cable Receptacle
For Use With-
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Mini Series
For Use With
-
Connector Shell Size
-
Shell Type
Solid Shell Cable Receptacle
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0801
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
