Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09H1135
Product RangeBuccaneer Series
Also Known AsGTIN UPC EAN: 2050000607356
Your Part Number
594 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.720 |
| 5+ | $93.830 |
| 10+ | $88.920 |
| 25+ | $86.860 |
Price for:Each
Minimum: 1
Multiple: 1
$98.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09H1135
Product RangeBuccaneer Series
Also Known AsGTIN UPC EAN: 2050000607356
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeBuccaneer Series
Convert To GenderJack
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Product Overview
PX0833 is a Cat 5e coupler. Cat 5e mates with PX0836, PX0837, PX0838 and PX0834 flex connectors.
- Standard RJ45 patchcord can be plugged into rear
- Single hole fixing, complete with panel sealing gasket
- Front panel mounted fixing
- Polyester (PET) body material
- Socket contact, screw coupling
- 1.5A maximum current, IP68 RJ45 coupler data cable type
- 38.1mm diameter over coupling ring
- UL94V-0 flammability rating, IP68/IP69K IP rated
- Operating temperature range from -20°C to +70°C
- 8 contacts, 42V maximum voltage
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
Buccaneer Series
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
In Line Connector B
RJ45
Connector Type B
RJ45
Convert To Gender
Jack
Alternatives for PX0833
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
