Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0834/BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25H6701
Product RangeBuccaneer Series
Also Known AsGTIN UPC EAN: 2050000607363
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 5+ | $47.950 |
| 10+ | $44.070 |
| 25+ | $41.310 |
| 50+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0834/BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25H6701
Product RangeBuccaneer Series
Also Known AsGTIN UPC EAN: 2050000607363
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
Connector MountingCable Mount
Connector OrientationVertical
Contact MaterialPhosphor Bronze
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Ethernet Buccaneer provides a high degree of environmental sealing for Cat 5e Ethernet connections using standard RJ45s. Dust and waterproof to IP68 the Ethernet Buccaneer is ideal for industrial applications where a robust and secure connection is required.
- Dust and waterproof to IP68
- Shielded RJ45 connectors to maintain screening
- Flex re-wireable & chassis body styles
- Patch cords conform to Cat 5e standard
- Plug connector is shrouded from accidental damage
- Shroud also provides positive alignment
- Compression gland sealing system
- Sealing caps to maintain IP68 rating
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
IP68
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer Series
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
