Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/5M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8097
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.780 |
| 5+ | $80.890 |
| 10+ | $77.390 |
| 25+ | $74.290 |
| 50+ | $71.170 |
| 100+ | $68.450 |
Price for:Each
Minimum: 1
Multiple: 1
$84.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/5M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8097
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ Buccaneer Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
5m
Product Range
-
Connector to Connector
RJ Buccaneer Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PX0837/5M00
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
