Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/B/3M00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09J1551
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.120 |
| 5+ | $40.830 |
| 10+ | $38.550 |
| 25+ | $36.600 |
| 50+ | $35.440 |
| 100+ | $32.490 |
Price for:Each
Minimum: 1
Multiple: 1
$43.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/B/3M00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09J1551
Technical Datasheet
Connector AUSB Type B Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0840/B/3M00 is a 3m single-ended sealed USB Cable, sealed B type USB to standard A type USB connectors, low and high speed bus connection of 1.5Mbps to 480Mbps. Hot pluggable, standard 4-pole interface, alignment indicator reduces risk of damage during mating and high noise immunity and EMI protection.
- Screw coupling, secure and proven locking system
- USB version 2.0 performance
- Plug-and-play capability
- Visual mating indication
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type B Plug
Connector B
USB Type A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0840/B/3M00
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
