Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K8110
Product RangeBuccaneer
Your Part Number
1,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
| 10+ | $30.730 |
| 100+ | $28.410 |
| 250+ | $26.200 |
| 500+ | $24.490 |
| 1000+ | $22.650 |
| 2500+ | $21.300 |
| 5000+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K8110
Product RangeBuccaneer
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Product RangeBuccaneer
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
Buccaneer
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for PX0842/B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
