Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/A3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK3759
Product RangeStandard Buccaneer Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.590 |
| 5+ | $41.030 |
| 10+ | $34.890 |
| 25+ | $32.700 |
| 50+ | $31.130 |
| 100+ | $29.650 |
Price for:Each
Minimum: 1
Multiple: 1
$45.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/A3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AK3759
Product RangeStandard Buccaneer Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
Connector MountingPanel PCB Mount
IP RatingIP68, IP69K
Product RangeStandard Buccaneer Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Product Range
Standard Buccaneer Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.0
No. of Positions
9 Position
IP Rating
IP68, IP69K
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for PX0845/A3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
