Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K8114
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.710 |
| 5+ | $38.270 |
| 10+ | $35.080 |
| 25+ | $33.190 |
| 50+ | $31.060 |
| 100+ | $28.960 |
Price for:Each
Minimum: 1
Multiple: 1
$40.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0845/BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K8114
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingThrough Hole Mount
IP RatingIP68
IP RatingIP68
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for PX0845/B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
