Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0848/ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02P6289
Your Part Number
231 In Stock
512 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
| 5+ | $34.020 |
| 10+ | $31.620 |
| 25+ | $30.150 |
| 50+ | $29.120 |
| 100+ | $28.270 |
Price for:Each
Minimum: 1
Multiple: 1
$36.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0848/ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02P6289
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP RatingIP68
IP RatingIP68
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0848/A is a rear panel mount USB 2.0 Type A Adapter. Sealed A type at front of panel, standard B type at rear. It mates with PX0840 and PX0841 cable connectors.
- Opposite connector to rear of panel
Applications
Industrial, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP68
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
