Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0863/1M00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6424
Product RangeStandard Buccaneer Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 5+ | $33.660 |
| 10+ | $31.890 |
| 25+ | $29.890 |
| 50+ | $28.440 |
| 100+ | $27.090 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0863/1M00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6424
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector Type AHDMI Receptacle
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP68 HDMI female front panel mounted connector with 1m lead
- Sealed HDMI at front of panel, standard HDMI at rear
- Mates with PX0867 and PX0868 cable connectors
- IP68 when mated, tested in accordance with EN60529:1992+A2:2013
- IP69K when mated, tested in accordance with DIN 40050/Part 9 IP69k
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- High noise immunity and EMI protection, secure, proven locking system
- Direct mounting or via adaptor leads, plug and play capability
- Resolutions and refresh rates of 8K at 60Hz and 4K at 120Hz
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Standard Buccaneer Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
